72004210 | LAPP
Surface mount housing, 4 pole, screw connection, screw locking, straight, 72004210
Order No.: 30P1528
EAN: 4044773621631
MPN:
72004210
EPIC SIGNAL M23 A1 +20 (20)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.5335 €
10 pcs.
5.2360 €
20 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 72004210, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
- Waterproof
- Variety of approval certifications
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |