72004010 | LAPP

Surface mount housing, 4 pole, screw connection, screw locking, straight, 72004010

Order No.: 30P1534
EAN: 4044773621617
MPN:
72004010
EPIC SIGNAL M23 A1 N (20)
Series: EPIC SIGNAL M23
72004010 LAPP Other Circular Connectors Image 1
72004010 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1642 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.5335 €
10 pcs.
5.2360 €
20 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 72004010, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals
  • Waterproof
  • Variety of approval certifications

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version surface mount housing
Pin number 4 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly panel mounting
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes