72004000 | LAPP

Surface mount housing, 12 pole, screw connection, screw locking, straight, 72004000

Order No.: 30P1535
EAN: 4044773621624
MPN:
72004000
EPIC SIGNAL M23 A1 N (5)
Series: EPIC SIGNAL M23
72004000 LAPP Other Circular Connectors Image 1
72004000 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available: 3 pcs.
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
5 pcs.
5.8667 €
10 pcs.
5.5335 €
20 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 72004000, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Robust
  • Interference signals
  • Waterproof
  • Variety of approval certifications

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version surface mount housing
Pin number 12 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly panel mounting
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes