44429344 | LAPP
Jack, 6 pole, crimp connection, straight, 44429344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.2375 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 44429344, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Robust
- Reliability
- Interference signals
- Waterproof
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 10-50 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 17 to 25 mm | |
| Assembly | cable assembly | |
| Shell Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |