44429313 | LAPP
Jack, 8 pole, crimp connection, straight, 44429313
Order No.: 30P1224
EAN: 4044775042557
MPN:
44429313
EPIC POWER LS1.5 D6 3+PE+4 9,0
Series: EPIC POWER LS1.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.661 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 44429313, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wide clamping range
- Mechanical resistance
- Optimum strain relief
- Robust
- Interference signals
- Waterproof
Applications
- Plant engineering
- Servo drives and servo assemblies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75-10 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 9 to 14 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |