44423116 | LAPP
Plug, 8 pole, crimp connection, straight, 44423116
Order No.: 30P1443
EAN: 4044776705482
MPN:
44423116
EPIC SIGNAL M17 G4 8 M (5)
Series: EPIC SIGNAL M17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8797 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.88 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8797 €
5 pcs.
29.5953 €
10 pcs.
27.9531 €
20 pcs.
26.2990 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44423116, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.06-1.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |