44423115 | LAPP
Surface mount socket, 17 pole, crimp connection, angled, 44423115
Order No.: 30P1428
EAN: 4044776705475
MPN:
44423115
EPIC SIGNAL M17 A3 17 F (5)
Series: EPIC SIGNAL M17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7630 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 44423115, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount socket | |
| Cable cross-section | 0.06-1.0 mm² | |
| Pin number | 17 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |