44423086 | LAPP
Surface mount socket, 5 pole, crimp connection, angled, 44423086
Order No.: 30P1286
EAN: 4044776705185
MPN:
44423086
EPIC POWER M17 A3 5+PE F (5)
Series: EPIC POWER M17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.7948 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.79 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7948 €
5 pcs.
34.7480 €
10 pcs.
32.7012 €
25 pcs.
30.6544 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44423086, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount socket | |
| Cable cross-section | 0.25-2.5 mm² | |
| Pin number | 5 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |