44423074 | LAPP
Surface-mounting plug, 8 pole, crimp connection, straight, 44423074
Order No.: 30P1274
EAN: 4044776705062
MPN:
44423074
EPIC POWER M17 A1 3+PE+5 (5)
Series: EPIC POWER M17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3018 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
5 pcs.
18.2189 €
10 pcs.
17.1598 €
25 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44423074, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface-mounting plug | |
| Cable cross-section | 0.25-2.5 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |