44423072 | LAPP
Surface-mounting plug, 6 pole, crimp connection, straight, 44423072
Order No.: 30P1279
EAN: 4044776705048
MPN:
44423072
EPIC POWER M17 A1 6+PE M (5)
Series: EPIC POWER M17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
5 pcs.
17.3978 €
10 pcs.
16.3863 €
25 pcs.
15.3391 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44423072, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface-mounting plug | |
| Cable cross-section | 0.25-2.5 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |