44423050 | LAPP

Lapp Kabel 44423050

Order No.: 30P1302
EAN: 4044776704829
MPN:
44423050
EPICPOWERM17 D6 3+PE F3,5-11
Series: EPIC POWER M17
44423050 LAPP Other Circular Connectors Image 1
44423050 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2014 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.20 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2014 €
5 pcs.
30.4045 €
10 pcs.
28.6195 €
25 pcs.
26.8345 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 44423050, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25-2.5 mm²
Orientation straight
Contact connection crimp connection
Cable diameter 3.5 to 11 mm
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15