44420213 | LAPP
Plug, 1 pole, crimp connection, straight, 44420213
Order No.: 30P1359
EAN: 4044774846361
MPN:
44420213
EPIC POWERLOCK F6 CL1/BN M40
Series: EPIC POWERLOCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.94 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 44420213, Lapp Kabel
Single-pin circular connector for mobile power distribution, electro motors and generators
Features
- Wide clamping range
- Optimum strain relief
- Robust
- Reliability
- Waterproof
Applications
- For renewable energy plants wind power
- For mobile and stationary power distribution
- Light and sound technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25-2.5 mm² | |
| Pin number | 1 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 3.5 to 11 mm | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |