44420158 | LAPP
Socket contact insert, 7 pole, crimp connection, straight, 44420158
Order No.: 30P1495
EAN: 4044774773315
MPN:
44420158
EPIC SIGNAL M23 7E BLMS (5)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1931 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.19 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1931 €
5 pcs.
20.8607 €
10 pcs.
19.7064 €
20 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420158, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Cable cross-section | 1.0-2.5 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |