44420151 | LAPP

Plug, 7 pole, crimp connection, straight, 44420151

Order No.: 30P1502
EAN: 4044774773384
MPN:
44420151
EPIC SIGNAL M23 7P SLM (20)
Series: EPIC SIGNAL M23
44420151 LAPP Other Circular Connectors Image 1
44420151 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5668 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
231.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
11.5668 €

Circular connector, 44420151, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.0-2.5 mm²
Pin number 7 pole
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes