44420127 | LAPP

Contact insert, 12 pole, crimp connection, straight, 44420127

Order No.: 30P1603
EAN: 4044774388359
MPN:
44420127
EPIC SIGNALM2312P B D-Sub (20)
Series: EPIC SIGNAL M23
44420127 LAPP Other Circular Connectors Image 1
44420127 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
5 pcs.
1.8683 €
10 pcs.
1.7612 €
20 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 44420127, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Filter Property Value
Version contact insert
Cable cross-section 0.08-0.56 mm²
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Shell Material brass
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes