44420123 | LAPP
Contact insert, 12 pole, crimp connection, straight, 44420123
Order No.: 30P1599
EAN: 4044774388311
MPN:
44420123
EPIC SIGNALM2312E B D-Sub (20)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
5 pcs.
1.9873 €
10 pcs.
1.8802 €
20 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420123, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact insert | |
| Cable cross-section | 0.08-0.56 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |