44420122 | LAPP

Contact insert, 12 pole, crimp connection, straight, 44420122

Order No.: 30P1600
EAN: 4044774385013
MPN:
44420122
EPIC SIGNALM2312E B D-Sub (5)
Series: EPIC SIGNAL M23
44420122 LAPP Other Circular Connectors Image 1
44420122 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
5 pcs.
2.1420 €
10 pcs.
2.0230 €
20 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 44420122, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Filter Property Value
Version contact insert
Cable cross-section 0.08-0.56 mm²
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes