44420073 | LAPP
Housing, screw connection, screw locking, straight, 44420073
Order No.: 30P1575
EAN: 4044773794595
MPN:
44420073
EPIC SIGNAL M23 G6 N (20)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
5 pcs.
11.2098 €
10 pcs.
10.5910 €
20 pcs.
9.9722 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420073, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |