44420048 | LAPP
Housing, screw connection, screw locking, straight, 44420048
Order No.: 30P1570
EAN: 4044773794670
MPN:
44420048
EPIC SIGNAL M23 G5 +20 (5)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
12.3046 €
10 pcs.
11.6263 €
20 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420048, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | housing | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |