44420038 | LAPP
Lapp Kabel 44420038
Order No.: 30P1620
EAN: 4044773767681
MPN:
44420038
EPIC SIGNALM23D6+20 7-13,5 5
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
5 pcs.
14.8393 €
10 pcs.
14.0063 €
20 pcs.
13.1852 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420038, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Cable diameter | 7 to 10 mm | |
| Assembly | cable assembly | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |