44420016 | LAPP
Lapp Kabel 44420016
Order No.: 30P1591
EAN: 4044773761191
MPN:
44420016
EPIC SIGNALM23 A1 D3,2 -20 5
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1622 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
5 pcs.
10.0436 €
10 pcs.
9.5081 €
20 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420016, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |