44420008 | LAPP

Lapp Kabel 44420008

Order No.: 30P1642
EAN: 4044773794939
MPN:
44420008
EPIC SIGNALM23F7-20 9,5-13,5
Series: EPIC SIGNAL M23
44420008 LAPP Other Circular Connectors Image 1
44420008 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
280.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
14.0301 €

Circular connector, 44420008, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Interference signals
  • Robust
  • Optimum strain relief
  • Good chemical resistance
  • Wind energy
  • Mechanical and plant engineering

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version plug
Orientation straight
Type of locking screw locking
Cable diameter 9.5 to 13.5 mm
Assembly front mounting
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes