44420007 | LAPP
Lapp Kabel 44420007
Order No.: 30P1643
EAN: 4044773794946
MPN:
44420007
EPIC SIGNALM23F7-20 9,5-13,5 5
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
5 pcs.
16.4577 €
10 pcs.
15.5414 €
20 pcs.
14.6251 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420007, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Interference signals
- Robust
- Optimum strain relief
- Good chemical resistance
- Wind energy
- Mechanical and plant engineering
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Cable diameter | 9.5 to 13.5 mm | |
| Assembly | front mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |