44420006 | LAPP

Lapp Kabel 44420006

Order No.: 30P1595
EAN: 4044773794953
MPN:
44420006
EPIC SIGNALM23 F7 -20 7-10
Series: EPIC SIGNAL M23
44420006 LAPP Other Circular Connectors Image 1
44420006 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
280.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
14.0301 €

Circular connector, 44420006, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Interference signals
  • Robust
  • Optimum strain relief
  • Good chemical resistance
  • Wind energy
  • Mechanical and plant engineering

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version plug
Orientation straight
Type of locking screw locking
Cable diameter 7 to 10 mm
Assembly front mounting
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes