44420004 | LAPP

Lapp Kabel 44420004

Order No.: 30P1640
EAN: 4044773794977
MPN:
44420004
EPIC SIGNALM23F7+20 9,5-13,5
Series: EPIC SIGNAL M23
44420004 LAPP Other Circular Connectors Image 1
44420004 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0301 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
280.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
14.0301 €

Circular connector, 44420004, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Interference signals
  • Robust
  • Optimum strain relief
  • Good chemical resistance
  • Wind energy
  • Mechanical and plant engineering

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Filter Property Value
Version plug
Orientation straight
Type of locking screw locking
Cable diameter 9.5 to 13.5 mm
Assembly front mounting
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes