44420001 | LAPP
Plug, screw connection, screw locking, straight, 44420001
Order No.: 30P1594
EAN: 4044773795004
MPN:
44420001
EPIC SIGNALM23 F7 +20 7-10 5
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2899 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.29 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2899 €
5 pcs.
17.3621 €
10 pcs.
16.3982 €
20 pcs.
15.4224 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 44420001, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Interference signals
- Robust
- Optimum strain relief
- Good chemical resistance
- Wind energy
- Mechanical and plant engineering
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 7 to 10 mm | |
| Assembly | front mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |