24420055 | LAPP
Lapp Kabel 24420055
Order No.: 30P1536
EAN: 4044774924427
MPN:
24420055
EPIC SIGNAL M23 A3 N (5)
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6826 € *
Available: 4 pcs.
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
5 pcs.
17.7191 €
10 pcs.
16.7314 €
20 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 24420055, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | angled | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |