24420054 | LAPP
Plug, 4 pole, screw locking, angled, 24420054
Order No.: 30P1592
EAN: 4044774924410
MPN:
24420054
EPIC SIGNALM23 A3 N IP65
Series: EPIC SIGNAL M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 24420054, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Type of locking | screw locking | |
| Cable diameter | 19.8 mm | |
| Assembly | front mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |