1023474 | LAPP
PUR motor connection cable ÖLFLEX SERVO FD zeroCM 3 G 10 mm², AWG 8, shielded, black, 1023474
Order No.: 33P334
EAN: 4064727809137
MPN:
1023474
ÖLFLEX SERVO FD zeroCM 3X10+(1G6)
Series: ÖLFLEX SERVO FD zeroCM
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
29.9404 € *
Available: 90 mtr.
Motor connection cable, 1023474, LAPP
Motor connection cable is high-flexible, screened, oil-resistant, halogen free with an outer sheath of Polyurethane. It is suitable for use in dry, damp or wet areas. It is also suitable for outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis.
Features
- For connecting frequency converters and motors
- Machine tools and transfer lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor connection cable | |
| Number of cores | 3 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 23.7 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | polypropylene | |
| Core colour sequence | black | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |