1023471 | LAPP

PUR motor connection cable ÖLFLEX SERVO FD zeroCM 3 G 2.5 mm², AWG 14, shielded, black, 1023471

Order No.: 33P331
EAN: 4064727808987
MPN:
1023471
ÖLFLEX SERVO FD zeroCM 3X2,5+(1G1,5)
1023471 LAPP Control Cables Image 1
1023471 LAPP Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.8163 € *
Available: 40 mtr.
Total Price:
12.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 mtr.
12.8163 €

Motor connection cable, 1023471, LAPP

Motor connection cable is high-flexible, screened, oil-resistant, halogen free with an outer sheath of Polyurethane. It is suitable for use in dry, damp or wet areas. It is also suitable for outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis.

Features

  • For connecting frequency converters and motors
  • Machine tools and transfer lines
Technical specifications
Filter Property Value
Product type motor connection cable
Number of cores 3
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PUR
Outer diameter 14.8 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material polypropylene
Core colour sequence black
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes