52103370 | LAPP
Earth potential equalization locknut, M63x1.5, W 70 mm, H 7 mm, outer Ø 77 mm, brass, nickel-plated, 52103370
Order No.: 12H6474
EAN: 4044773181807
MPN:
52103370
SKINDICHT SM-PE-M 63X1,5
Series: SKINDICHT SM-PE-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6366 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.64 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6366 €
10 pcs.
14.8155 €
25 pcs.
13.9944 €
50 pcs.
13.1614 €
100 pcs.
12.3403 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 52103370, LAPP
The 52103370 is an earth-equipotential locknut, nickel-plated brass with metric thread. It is required wherever varnished, anodized and powder coated housings are used. When the locknut is tightened, it cuts through the insulating layer guaranteeing optimum contact.
Features
- Withstands high chemical and mechanical loads
- Suitable for outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | M63 | |
| Height | 7 mm | |
| Thread pitch | 1.5 mm | |
| spanner size | 70 mm | |
| Outer diameter | 77 mm | |
| Material | brass, nickel-plated | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |