52003560 | LAPP
Earth potential equalization locknut, PG36, W 51 mm, H 5 mm, outer Ø 56 mm, brass, nickel-plated, 52003560
Order No.: 32P2131
EAN: 4044773438420
MPN:
52003560
SKINDICHT SM PG 36 Gegenmutter
Series: SKINDICHT SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Available: 35 pcs.
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3443 €
25 pcs.
2.2134 €
50 pcs.
2.1063 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 52003560, LAPP
The 52003560 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.
Features
- Withstands high chemical and mechanical loads
- For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG36 | |
| Height | 5 mm | |
| spanner size | 51 mm | |
| Outer diameter | 56 mm | |
| Material | brass, nickel-plated | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |