52003540 | LAPP
Earth potential equalization locknut, PG21, W 32 mm, H 3.5 mm, outer Ø 35.5 mm, brass, nickel-plated, 52003540
Order No.: 32P2129
EAN: 4044773438444
MPN:
52003540
SKINDICHT SM PG 21 Gegenmutter
Series: SKINDICHT SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0234 € *
Available: 30 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
25 pcs.
0.8925 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 52003540, LAPP
The 52003540 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.
Features
- Withstands high chemical and mechanical loads
- For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG21 | |
| Height | 3.5 mm | |
| spanner size | 32 mm | |
| Outer diameter | 35.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |