52003510 | LAPP
Earth potential equalization locknut, PG11, W 21 mm, H 3 mm, outer Ø 23.5 mm, brass, nickel-plated, 52003510
Order No.: 32P2126
EAN: 4044773438475
MPN:
52003510
SKINDICHT SM PG 11 Gegenmutter
Series: SKINDICHT SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available: 80 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
25 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Lock nut, 52003510, LAPP
The 52003510 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.
Features
- Withstands high chemical and mechanical loads
- For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Spindle drive type | external hexagon | |
| Thread size | PG11 | |
| Height | 3 mm | |
| spanner size | 21 mm | |
| Outer diameter | 23.5 mm | |
| Material | brass, nickel-plated | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |