52003490 | LAPP

Earth potential equalization locknut, PG7, W 15 mm, H 2.8 mm, outer Ø 16.6 mm, brass, nickel-plated, 52003490

Order No.: 32P2134
EAN: 4044773438505
MPN:
52003490
SKINDICHT SM PG 7 Gegenmutter
Series: SKINDICHT SM
52003490 LAPP Nuts, Washers, Rings Image 1
52003490 LAPP Nuts, Washers, Rings Image 2
52003490 LAPP Nuts, Washers, Rings Image 3
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 663 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
100 pcs.
0.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Lock nut, 52003490, LAPP

The 52003490 is a nickel-plated brass locknut with PG-thread. It is required wherever a gland must be secured or thin housing walls allow only through-holes.

Features

  • Withstands high chemical and mechanical loads
  • For locking a cable gland on the inside of the application (e.g. housing)
Technical specifications
Filter Property Value
Version counter nut
Spindle drive type external hexagon
Thread size PG7
Height 2.8 mm
spanner size 15 mm
Outer diameter 16.6 mm
Material brass, nickel-plated
Colour silver gray
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes