44429475 | LAPP
Socket, RJ45, 4 pole, Cat 5, screw connection, panel mounting, 44429475
Order No.: 33P7647
EAN: 4064728392720
MPN:
44429475
EPIC DATA M12D4FS-RJ45FS
Series: EPIC DATA M12-RJ45
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2915 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data connector, 44429475, LAPP
The 44429475 is a data connector for use with assembled data cables. This product is designed as a control cabinet feed-through for connecting an M12 connection to an RJ45 patch cable. When connected, protection class IP 67 can be achieved on the M12 side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Category | Cat 5 | |
| Connection | screw connection | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |