21700638 | LAPP
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, cable assembly, 21700638
Order No.: 32P7294
EAN: 4044776949664
MPN:
21700638
ED-IE-90-6A-PN-20-FC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2518 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
5 pcs.
23.7167 €
15 pcs.
22.8361 €
50 pcs.
21.8127 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Ethernet connector, 21700638, LAPP KABEL
RJ45 field mountable Industrial Ethernet connector, IP20, qualified for up to 10 Gbit/s.
Features
- Mechanical resistance
- Assembly time
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |