21700616 | LAPP
Plug, RJ45, 8 pole, 8P8C, Cat 6A, 21700616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: On Request
Data connector, 21700616, LAPP
Field mountable Industrial Ethernet RJ45 connector with color coding acc. to T568B. Suitable for industrial applications, structured cabling for office building applications, data centers and home networks. Especially designed for cables with a core diameter of AWG27-24/7 and high flexible cables with a core diameter of AWG26/19.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |