83263019 | LAPP
Polyester label, (L x W) 35 x 9.5 mm, white, roll, 83263019, package with 1000 pieces
Order No.: 33P4298
EAN: 4044778428631
MPN:
83263019
Flexilabel TFL 9,5x35 WH
Series: FLEXIMARK Flexilabel TFL
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
198.0993 € *
Standard delivery time from the manufacturer is: 6 Weeks
Thermal transfer printing label, 83263019, LAPP
The 83263019 is a blank label roll for marking cables with character holder or for installation. Suitable for IP20 - IP40 environments like public buildings such as schools, offices, hospital and malls. Text can be printed on the labels using the marking software with a thermal transfer printer.
Features
- Good chemical resistance
- Halogen-free
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Suitable for | thermal transfer printing | |
| Colour | white | |
| Material | polyester | |
| Length | 35 mm | |
| Width | 9.5 mm | |
| min. temperature resistance | -20 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 1000 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 39269097 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |