83256237 | LAPP

Polyester Laser label, (L x W) 7.5 x 80 mm, yellow, din-a4 sheet, 83256237, package with 740 pieces

Order No.: 33P4412
EAN: 4044777302826
MPN:
83256237
FLEXIMARK Etikett LA 80-7.5 YE
83256237 LAPP Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
94.1528 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
94.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
94.1528 €

Laser print label, 83256237, LAPP

The 83256237 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Filter Property Value
Version Laser label
Packaging DIN-A4 sheet
Suitable for laser printer
Colour yellow
Material polyester
Length 7.5 mm
Width 80 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 74
Logistics
Property Value
Customs tariff number 39269097
Country of origin SE
Original Packaging Carton with 740 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes