83256218 | LAPP

Polyester Laser label, (L x W) 10 x 25.6 mm, white, din-a4 sheet, 83256218, package with 1960 pieces

Order No.: 33P4393
EAN: 4044776097129
MPN:
83256218
FLEXIMARK Etikett LA 25.6-10 WH
83256218 LAPP Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
65.8427 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
65.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
65.8427 €

Laser print label, 83256218, LAPP

The 83256218 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Filter Property Value
Version Laser label
Packaging DIN-A4 sheet
Suitable for laser printer
Colour white
Material polyester
Length 10 mm
Width 25.6 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 196
Logistics
Property Value
Customs tariff number 39191019
Country of origin SE
Original Packaging Carton with 1,960 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes