83256203 | LAPP
Polyester Laser label, (L x W) 6 x 15 mm, white, din-a4 sheet, 83256203, package with 5170 pieces
Order No.: 33P4382
EAN: 4044776096795
MPN:
83256203
FLEXIMARK Etikett LA 15-6 WH
Series: FLEXIMARK LA Etiketten
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
65.8427 € *
Standard delivery time from the manufacturer is: 6 Weeks
Laser print label, 83256203, LAPP
The 83256203 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).
Features
- Halogen-free
- UV-resistant
- Self-adhesive component label for laser printout.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Laser label | |
| Packaging | DIN-A4 sheet | |
| Suitable for | laser printer | |
| Colour | white | |
| Material | polyester | |
| Length | 6 mm | |
| Width | 15 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 517 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191019 |
| Country of origin | SE |
| Original Packaging | Carton with 5,170 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |