83256200 | LAPP

Polyester Laser label, (L x W) 8 x 7 mm, silver, din-a4 sheet, 83256200, package with 5600 pieces

Order No.: 33P4407
EAN: 4044777302727
MPN:
83256200
FLEXIMARK Etikett LA 7-8 SR
83256200 LAPP Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
65.1882 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
65.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
65.1882 €

Laser print label, 83256200, LAPP

The 83256200 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).

Features

  • Halogen-free
  • UV-resistant
  • Self-adhesive component label for laser printout.
Technical specifications
Filter Property Value
Version Laser label
Packaging DIN-A4 sheet
Suitable for laser printer
Colour silver
Material polyester
Length 8 mm
Width 7 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 560
Logistics
Property Value
Customs tariff number 39269097
Country of origin SE
Original Packaging Carton with 5,600 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes