61793060 | LAPP
Insulating tube, inside Ø 5 mm, black, PVC, -20 to 85 °C, 61793060
Unit Price (€ / mtr.)
0.2499 € *
Available: 526 mtr.
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 mtr.
0.2499 €
10 mtr.
0.2321 €
50 mtr.
0.2142 €
100 mtr.
0.2011 €
500 mtr.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tube ISY, 61793060, LAPP
Insulating tube ISY made of PVC for bundling and insulating cables.
FEATURES
- Smooth surface
- Not suitable for shrinking
Technical details
- Min. Temperature: -20°C
- Max. Temperature: 85°C
- Material: PVC
- Color: black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 5 mm | |
| Wall thickness | 0.6 mm | |
| Colour | black | |
| Material | PVC | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |