61760130 | LAPP
Insulating tube, inside Ø 9 mm, natural, silicone, -60 to 220 °C, 61760130
Unit Price (€ / mtr.)
3.6890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 mtr.
3.6890 €
10 mtr.
3.4153 €
50 mtr.
3.1416 €
100 mtr.
2.9512 €
500 mtr.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tube ISS, 61760130, LAPP
Insulating tube ISS made of silicone for bundling and insulating cables against heat, cold and temperature fluctuations (temperature resistance: -60 to 220°C).
FEATURES
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Corrosion-resistant
- Temperature-resistant
- UV-resistant
Technical details
- Min. Temperature: -60°C
- Max. Temperature: 220°C
- Material: Silicone
- Color: natural
Technical specifications
Filter | Property | Value |
---|---|---|
Material | silicone | |
Version | insulating tube | |
max. operating temperature | 220 °C | |
Inner diameter | 9 mm | |
min. operating temperature | -60 °C | |
Colour | natural | |
Wall thickness | 1.05 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | SI |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |