61760100 | LAPP
Insulating tube, inside Ø 6 mm, natural, silicone, -60 to 220 °C, 61760100
Unit Price (€ / mtr.)
1.9159 € *
Next delivery: 89 mtr. on 2026-03-25
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9159 €
10 mtr.
1.7731 €
50 mtr.
1.6184 €
100 mtr.
1.5232 €
500 mtr.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating tube ISS, 61760100, LAPP
Insulating tube ISS made of silicone for bundling and insulating cables against heat, cold and temperature fluctuations (temperature resistance: -60 to 220°C).
FEATURES
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Corrosion-resistant
- Temperature-resistant
- UV-resistant
Technical details
- Min. Temperature: -60°C
- Max. Temperature: 220°C
- Material: Silicone
- Color: natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 6 mm | |
| Wall thickness | 0.9 mm | |
| Colour | natural | |
| Material | silicone | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 220 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |