4726075 | LAPP
Polymer-switching strand, highly flexible, halogen free, H07Z-K, 10 mm², purple, outer Ø 7.1 mm, 4726075
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6890 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
368.90 € *
Price list
Quantity
Price per unit*
100 mtr.
3.6890 €
500 mtr.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, high flexible, 4726075, LAPP KABEL
Halogen-free core cable, harmonized. For the use in control cabinet, rated voltage 450/750 V.
Features
- Low corrosiveness of the gases in case of fire
- Low smoke development/smoke gas density in case of fire
- Flame retardant
Applications
- For wiring lights, devices, switchgear and distribution boards
- For installation in pipes, on, in and under plaster as well as in closed installation ducts
- In buildings with a high concentration of persons or material values
- For use in dry rooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 10 mm² | |
| Colour | purple | |
| Core insulation material | polymer | |
| Outer diameter | 7.1 mm | |
| Halogen free | Yes | |
| Standard number | HAR | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | 5 °C to 90 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | CH |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |