4725021 | LAPP
Polymer-switching strand, highly flexible, halogen free, H05Z-K, 0.5 mm², blue, outer Ø 2.6 mm, 4725021
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.4522 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4522 €
10 mtr.
0.4046 €
50 mtr.
0.3689 €
100 mtr.
0.3451 €
500 mtr.
0.2999 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, high flexible, 4725021, LAPP KABEL
Halogen-free core cable, harmonized. For the use in the control cabinet, rated voltage 300/500V.
Features
- Flame retardant
- Low corrosiveness of the gases in case of fire
- Low smoke development/smoke gas density in case of fire
Applications
- For wiring lights, devices, switchgear and distribution boards
- For installation in pipes, on, in and under plaster as well as in closed installation ducts
- In buildings with a high concentration of persons or material values
- For use in dry rooms
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.5 mm² | |
| Colour | blue | |
| Core insulation material | polymer | |
| Outer diameter | 2.6 mm | |
| Halogen free | Yes | |
| Standard number | HAR | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | 5 °C to 90 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |