4724088 | LAPP
Switching strand, halogen free, H07Z1-K, 16 mm², blue, outer Ø 8.1 mm, 4724088
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.9385 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9385 €
10 mtr.
4.1531 €
50 mtr.
3.8199 €
100 mtr.
3.4986 €
500 mtr.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching strand, 4724088, LAPP
The 4724088 is a halogen-free, low smoke cable with cross-linked insulation and low emission of corrosive gases. For wiring of lamps, machine tools and splitter and especially for applications where low smoke density and low emission of corrosive gases are required at in case of fire.
Applications
- Wiring of lamps, devices, switchgear cabinets and distribution boxes
- Installation in tubes, on, in and under plaster as well as in closed installation ducts
- Use in dry rooms
- Expanded ambient temperatures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 16 mm² | |
| Colour | blue | |
| Outer diameter | 8.1 mm | |
| Halogen free | Yes | |
| Standard number | VDE | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Bending radius unmoved | 40.5 mm | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |