4571115 | LAPP
Grounding cable, X00V3-D, 95 mm², transparent, outer Ø 18.3 mm, 4571115
Order No.: 33P7332
EAN: 4044774685519
MPN:
4571115
X00V3-D COPPER EARTHING CABLE 1X95
Series: X00V3-D
Unit Price (€ / mtr.)
54.4425 € *
Standard delivery time from the manufacturer is: On Request
Single conductor, 4571115, LAPP
The 4571115 is special single core, earthing cable for grounding and shorting, flexible at low temperatures -25°C, PVC outer sheath transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Cable cross-section | 95 mm² | |
| Colour | transparent | |
| Material | PVC | |
| Outer diameter | 18.3 mm | |
| Halogen free | No | |
| Standard number | VDE | |
| Cable material | copper, bright | |
| Temperature range (active) | -25 °C to 55 °C | |
| Bending radius moved | 219.6 mm | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |